PDP SEO Portlet

G2RL-1 DC12

Power Relay SPDT 440VAC 12VDC Through Hole Tube

Manufacturer:Omron
Avnet Manufacturer Part #: G2RL-1 DC12
Secondary Manufacturer Part#: G2RL1DC12BYOMB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low Profile Power Relay with 15.7 mm height, ideal for incorporation in miniature equipments

• A wide variety of single pole, double pole, high-capacity (16 A) type and high-sensitivity type (250 mW) Relays are available. • Low profile; 15.7 mm max. in height. • Conforms to VDE (EN61810-1), UL508 and CSA22.2. • IEC/EN 60335-1 conformed. (-HA Model) • Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model). • Clearance and creepage distance: 8 mm / 8 mm min. • Coil insulation system: Class F (UL1446).

Technical Attributes

Find Similar Parts

Description Value
33.3 mA
SPDT
Silver Alloy
12 V
440 V
12 A
12 A
300 V
8.4 Vdc
Through Hole
-40 to 85 to 85 °C
5
29 x 12.7 x 15.7 mm
G2RL
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  890.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.84203
200+
$1.80543
400+
$1.7795
800+
$1.75431
1600+
$1.70388